
PE45137 | |
|---|---|
DigiKey Part Number | 6099-PE45137-ND |
Manufacturer | |
Manufacturer Product Number | PE45137 |
Description | SMA Female Connector Crimp/Solde |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 316, LMR-100 | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,43000 € | 22,43 € |
| 10 | 19,06100 € | 190,61 € |
| 25 | 17,86680 € | 446,67 € |
| 50 | 17,01440 € | 850,72 € |
| 100 | 16,20270 € | 1.620,27 € |
| 250 | 15,18944 € | 3.797,36 € |
| 500 | 14,46544 € | 7.232,72 € |
| Unit Price without VAT: | 22,43000 € |
|---|---|
| Unit Price with VAT: | 26,69170 € |

