Parametric Equivalent
Parametric Equivalent

Category | Cable Group RG-174, 188, 316 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN45959 | L-com | 0 | 5073-LCCN45959-ND | 25,83000 € | Parametric Equivalent |
| 0732510451 | Molex | 0 | 0732510451-ND | 2,91723 € | Parametric Equivalent |
| 0732510456 | Molex | 34 | WM9484-ND | 5,84000 € | Parametric Equivalent |
| 910A204M | Winchester Interconnect | 0 | 991-1045-ND | 10,27000 € | Parametric Equivalent |





