Parametric Equivalent
Parametric Equivalent

LCCN45959 | |
|---|---|
DigiKey Part Number | 5073-LCCN45959-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45959 |
Description | SMA MALE CONNECTOR CRIMP/SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174, 188, 316 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510451 | Molex | 0 | 0732510451-ND | 2,91723 € | Parametric Equivalent |
| 0732510456 | Molex | 34 | WM9484-ND | 5,84000 € | Parametric Equivalent |
| 910A204M | Winchester Interconnect | 0 | 991-1045-ND | 10,27000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 € | 25,83 € |
| 10 | 20,88000 € | 208,80 € |
| 25 | 19,64480 € | 491,12 € |
| 100 | 19,48630 € | 1.948,63 € |
| Unit Price without VAT: | 25,83000 € |
|---|---|
| Unit Price with VAT: | 30,73770 € |




