
LCCN3142 | |
|---|---|
DigiKey Part Number | 5073-LCCN3142-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3142 |
Description | 12.4 GHZ SMA MALE CONNECTOR CRIM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-188DS, 316DS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC7067 | Fairview Microwave | 0 | 5328-SC7067-ND | 23,07000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,88000 € | 31,88 € |
| 10 | 25,94800 € | 259,48 € |
| 25 | 24,46640 € | 611,66 € |
| 100 | 22,83800 € | 2.283,80 € |
| 250 | 22,06176 € | 5.515,44 € |
| Unit Price without VAT: | 31,88000 € |
|---|---|
| Unit Price with VAT: | 37,93720 € |


