
SC7067 | |
|---|---|
DigiKey Part Number | 5328-SC7067-ND |
Manufacturer | |
Manufacturer Product Number | SC7067 |
Description | CONN PLUG CRIMP/SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-188DS, 316DS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3142 | L-com | 0 | 5073-LCCN3142-ND | 32,13000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,26000 € | 23,26 € |
| Unit Price without VAT: | 23,26000 € |
|---|---|
| Unit Price with VAT: | 27,67940 € |


