Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA9886-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA9886-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9886-FT3 |
Description | N MALE TO N MALE CABLE USING LMR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 200 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 36.00" (914.40mm) |
Packaging Bulk | Cable Type LMR 200 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA30165-FT3 | L-com | 0 | 5073-LCCA30165-FT3-ND | 70,22000 € | Parametric Equivalent |
| LCCA30169-FT3 | L-com | 0 | 5073-LCCA30169-FT3-ND | 70,22000 € | Parametric Equivalent |
| PE3C2075/HS-36 | Pasternack | 0 | 6099-PE3C2075/HS-36-ND | 112,99000 € | Parametric Equivalent |
| PE3C3044/HS-36 | Pasternack | 0 | 6099-PE3C3044/HS-36-ND | 109,16000 € | Parametric Equivalent |
| PE3C3044LF-36 | Pasternack | 0 | 6099-PE3C3044LF-36-ND | 96,61000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,55000 € | 99,55 € |
| Unit Price without VAT: | 99,55000 € |
|---|---|
| Unit Price with VAT: | 118,46450 € |






