Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA31033-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA31033-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31033-FT4 |
Description | COAX CBL 4.3/10 TO SMA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to SMA SPP-250LLPL 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type SPP-250LLPL |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to SMA | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector SMA Plug | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male | Ingress Protection IP67 - Dust Tight, Waterproof |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1916-48 | Fairview Microwave | 0 | 5328-FMCA1916-48-ND | 120,36000 € | Parametric Equivalent |
| FMCA1917-48 | Fairview Microwave | 0 | 5328-FMCA1917-48-ND | 113,46000 € | Parametric Equivalent |
| PE3C6246-48 | Pasternack | 0 | 6099-PE3C6246-48-ND | 131,98000 € | Parametric Equivalent |
| PE3C6247-48 | Pasternack | 0 | 6099-PE3C6247-48-ND | 124,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 € | 113,46 € |
| Unit Price without VAT: | 113,46000 € |
|---|---|
| Unit Price with VAT: | 135,01740 € |





