Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA30196/WP-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA30196/WP-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30196/WP-FT3 |
Description | WEATHERPROOF BOOT TNC MALE TO TN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 36.00" (914.40mm) |
Series | Cable Type LMR 400 |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style TNC to TNC | Overall Impedance 50 Ohms |
1st Connector TNC Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector TNC Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA30196-FT3 | L-com | 0 | 5073-LCCA30196-FT3-ND | 51,47000 € | Parametric Equivalent |
| FMCA100207-36 | Fairview Microwave | 0 | 5328-FMCA100207-36-ND | 83,00000 € | Parametric Equivalent |
| FMCA1148/WP-36 | Fairview Microwave | 0 | 5328-FMCA1148/WP-36-ND | 136,36000 € | Parametric Equivalent |
| PE3C10418-36 | Pasternack | 0 | 6099-PE3C10418-36-ND | 134,68000 € | Parametric Equivalent |
| PE3C1382/WP-36 | Pasternack | 0 | 6099-PE3C1382/WP-36-ND | 147,67000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,68000 € | 134,68 € |
| Unit Price without VAT: | 134,68000 € |
|---|---|
| Unit Price with VAT: | 160,26920 € |






