LCCA30196-FT3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 135,75000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 83,67000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 137,45000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 135,75000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 148,85000 €
Datasheet
Cable Assembly Coaxial TNC to TNC LMR 400 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30196-FT3

DigiKey Part Number
5073-LCCA30196-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA30196-FT3
Description
COAX CBL TNC TO TNC 36"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 400 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCA30196/WP-FT3L-com05073-LCCA30196/WP-FT3-ND135,75000 €Parametric Equivalent
FMCA100207-36Fairview Microwave05328-FMCA100207-36-ND83,67000 €Parametric Equivalent
FMCA1148/WP-36Fairview Microwave05328-FMCA1148/WP-36-ND137,45000 €Parametric Equivalent
PE3C10418-36Pasternack06099-PE3C10418-36-ND135,75000 €Parametric Equivalent
PE3C1382/WP-36Pasternack06099-PE3C1382/WP-36-ND148,85000 €Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,88000 €51,88 €
Manufacturers Standard Package
Unit Price without VAT:51,88000 €
Unit Price with VAT:61,73720 €