
LCAT7752-1 | |
|---|---|
DigiKey Part Number | 5073-LCAT7752-1-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7752-1 |
Description | 1DB 75OHM FIXED ATTENUATOR F PLU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 1 GHz 75 Ohms 1W F-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 1dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 1 GHz |
Series | Power (Watts) 1W |
Packaging Bulk | Impedance 75 Ohms |
Part Status Active | Package / Case F-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7752-1 | Pasternack | 1 | 6099-PE7752-1-ND | 34,82000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,82000 € | 32,82 € |
| 10 | 28,71200 € | 287,12 € |
| 25 | 27,28840 € | 682,21 € |
| 100 | 25,33650 € | 2.533,65 € |
| 250 | 24,16948 € | 6.042,37 € |
| Unit Price without VAT: | 32,82000 € |
|---|---|
| Unit Price with VAT: | 39,05580 € |


