
PE7752-1 | |
|---|---|
DigiKey Part Number | 6099-PE7752-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7752-1 |
Description | PE 1DB 75OHM FIXED ATTENUATOR F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 1 GHz 75 Ohms 1W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 1W | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | F-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,97000 € | 34,97 € |
| 10 | 29,72600 € | 297,26 € |
| 25 | 27,86560 € | 696,64 € |
| 50 | 26,53620 € | 1.326,81 € |
| 100 | 25,27070 € | 2.527,07 € |
| 250 | 23,69072 € | 5.922,68 € |
| Unit Price without VAT: | 34,97000 € |
|---|---|
| Unit Price with VAT: | 41,61430 € |

