Parametric Equivalent

HG708U-PRO | |
|---|---|
DigiKey Part Number | 5073-HG708U-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG708U-PRO |
Description | 698-960MHZ 8 DBI OMNI ANTENNA, N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 8dBi |
Packaging Bag | Power - Max 200 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 829MHz | Height (Max) 70.300" (178.56cm) |
Frequency Range 698MHz ~ 960MHz | Applications 5G, LTE |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM51OM1036 | Fairview Microwave | 0 | 5328-FM51OM1036-ND | 326,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,74000 € | 561,74 € |
| 10 | 492,98800 € | 4.929,88 € |
| Unit Price without VAT: | 561,74000 € |
|---|---|
| Unit Price with VAT: | 668,47060 € |


