Parametric Equivalent

FM51OM1036 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1036-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1036 |
Description | ANTENNA TYPE N JACK 698 MHZ-960 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 8dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard Cellular | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 829MHz | Mounting Type Bracket Mount |
Frequency Range 698MHz ~ 960MHz | Height (Max) 70.300" (178.56cm) |
Antenna Type Whip, Straight | Applications 5G, LTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HG708U-PRO | L-com | 0 | 5073-HG708U-PRO-ND | 561,74000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,04000 € | 326,04 € |
| 10 | 296,46600 € | 2.964,66 € |
| Unit Price without VAT: | 326,04000 € |
|---|---|
| Unit Price with VAT: | 387,98760 € |


