Parametric Equivalent

HG706U-PRO | |
|---|---|
DigiKey Part Number | 5073-HG706U-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG706U-PRO |
Description | 698-960MHZ 6 DBI OMNI ANTENNA, N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 829MHz | |
Frequency Range | 698MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 200 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 42.799" (1087.10mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,67000 € | 370,67 € |
| 10 | 322,16200 € | 3.221,62 € |
| 25 | 310,05480 € | 7.751,37 € |
| Unit Price without VAT: | 370,67000 € |
|---|---|
| Unit Price with VAT: | 441,09730 € |


