Parametric Equivalent

FM51OM1034 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1034-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1034 |
Description | ANTENNA TYPE N JACK 698 MHZ-960 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 829MHz | |
Frequency Range | 698MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 200 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 42.799" (1087.10mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,29000 € | 202,29 € |
| 10 | 173,26200 € | 1.732,62 € |
| 25 | 166,01600 € | 4.150,40 € |
| Unit Price without VAT: | 202,29000 € |
|---|---|
| Unit Price with VAT: | 240,72510 € |


