HG5822EG-5PK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


L-com
In Stock: 0
Unit Price: 130,95000 €
Datasheet
RF ANTENNA 802.11a/n, ISM, WLAN Parabolic Grid Screw-Mount Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG5822EG-5PK

DigiKey Part Number
5073-HG5822EG-5PK-ND
Manufacturer
Manufacturer Product Number
HG5822EG-5PK
Description
ANTGRID 5.8GHZ 22DBI
Customer Reference
Detailed Description
RF ANTENNA 802.11a/n, ISM, WLAN Parabolic Grid Screw-Mount Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Parabolic Grid
Manufacturer
L-com
Number of Bands
1
Series
Gain
23dBi
Packaging
Bag
Termination
Screw-Mount
Part Status
Obsolete
Mounting Type
Mast Mount
RF Family/Standard
General ISM, WiFi
Height (Max)
10.000" (254.00mm)
Frequency Group
SHF (f > 4GHz)
Applications
802.11a/n, ISM, WLAN
Frequency (Center/Band)
5.8GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HG4922EG-1-NFL-com05073-HG4922EG-1-NF-ND130,95000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes