
HG4922EG-1-NF | |
|---|---|
DigiKey Part Number | 5073-HG4922EG-1-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG4922EG-1-NF |
Description | 4.9 GHZ TO 5.8 GHZ 22 DBI GRID A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, WLAN Parabolic Grid N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.375GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Parabolic Grid | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 22dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 8.300" (210.82mm) | |
Applications | ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,95000 € | 130,95 € |
| 10 | 110,94700 € | 1.109,47 € |
| 25 | 105,95280 € | 2.648,82 € |
| Unit Price without VAT: | 130,95000 € |
|---|---|
| Unit Price with VAT: | 155,83050 € |

