RF ANTENNA 802.11n, ISM, WiMax™ Dish N Type Female (2) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG4958DP-34D

DigiKey Part Number
5073-HG4958DP-34D-ND
Manufacturer
Manufacturer Product Number
HG4958DP-34D
Description
ANTDISH 4.9-5.8GHZ 34DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11n, ISM, WiMax™ Dish N Type Female (2) Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.3GHz
Frequency Range
4.75GHz ~ 5.85GHz
Antenna Type
Dish
Number of Bands
1
VSWR
-
Return Loss
-
Gain
34dBi
Power - Max
100 W
Features
-
Termination
N Type Female (2)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
35.430" (899.92mm)
Applications
802.11n, ISM, WiMax™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1550,12000 €550,12 €
10482,01200 €4.820,12 €
Manufacturers Standard Package
Unit Price without VAT:550,12000 €
Unit Price with VAT:654,64280 €