
HG4958DP-30D | |
|---|---|
DigiKey Part Number | 5073-HG4958DP-30D-ND |
Manufacturer | |
Manufacturer Product Number | HG4958DP-30D |
Description | ANTDISH 4.9-5.8GHZ 30DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11n, Bluetooth, ISM, Wi-Fi Dish N Type Female (2) Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.3GHz | |
Frequency Range | 4.75GHz ~ 5.85GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 28dBi, 30dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 7.300" (185.42mm) | |
Applications | 802.11n, Bluetooth, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,63000 € | 351,63 € |
| 10 | 304,95900 € | 3.049,59 € |
| 25 | 293,30920 € | 7.332,73 € |
| Unit Price without VAT: | 351,63000 € |
|---|---|
| Unit Price with VAT: | 418,43970 € |


