
HG2400RDR90-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2400RDR90-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2400RDR90-RSP |
Description | ANT RUBBER DUCK 2.4GHZ 0DBI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, WLAN Whip, Right Angle RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Right Angle |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 0dBi |
Part Status Active | Termination RP-SMA |
RF Family/Standard General ISM, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.080" (27.43mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g/n, Bluetooth, ISM, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,90000 € | 31,90 € |
| 10 | 25,93200 € | 259,32 € |
| 25 | 24,44040 € | 611,01 € |
| 100 | 22,80040 € | 2.280,04 € |
| 250 | 22,01872 € | 5.504,68 € |
| Unit Price without VAT: | 31,90000 € |
|---|---|
| Unit Price with VAT: | 37,96100 € |



