
THX-3802NF3B | |
|---|---|
DigiKey Part Number | 5448-THX-3802NF3B-ND |
Manufacturer | |
Manufacturer Product Number | THX-3802NF3B |
Description | ANT WIFI 7/6E PANEL MOUNT N JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.8, 1.7, 2.4 |
Series | Return Loss -10.9dB, -11.7dB, -7.7dB |
Packaging Bag | Gain 1.4dBi, 5.0dBi, 4.0dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Mounting Type Panel Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Height (Max) 3.059" (77.70mm) |
Antenna Type Dome | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,34000 € | 31,34 € |
| 10 | 29,89200 € | 298,92 € |
| 25 | 28,57320 € | 714,33 € |
| Unit Price without VAT: | 31,34000 € |
|---|---|
| Unit Price with VAT: | 37,29460 € |



