HDMIFLATMM-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 53,17000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 23,35000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 14
Unit Price: 12,40000 €
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIFLATMM-3M

DigiKey Part Number
5073-HDMIFLATMM-3M-ND
Manufacturer
Manufacturer Product Number
HDMIFLATMM-3M
Description
FLAT HDMI, 4K, 3 METER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Flat
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,54000 €36,54 €
Manufacturers Standard Package
Unit Price without VAT:36,54000 €
Unit Price with VAT:43,48260 €