
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,17000 € | 53,17 € |
| 10 | 45,18800 € | 451,88 € |
| 25 | 42,36080 € | 1.059,02 € |
| 50 | 40,34040 € | 2.017,02 € |
| 100 | 38,41730 € | 3.841,73 € |
| Unit Price without VAT: | 53,17000 € |
|---|---|
| Unit Price with VAT: | 63,27230 € |

