FODZSC50-03 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 30,17000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 8,76000 €
Datasheet
Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODZSC50-03

DigiKey Part Number
5073-FODZSC50-03-ND
Manufacturer
Manufacturer Product Number
FODZSC50-03
Description
CA SC-SC 50/125 DPLX LSZH 3M
Customer Reference
Detailed Description
Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
L-com
Length - Overall
9.8' (3.0m)
Packaging
Bag
Type
Multimode, Duplex, OM2
Part Status
Obsolete
Color - Cable
Orange
1st Connector
SC/PC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
SC/PC Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODPSC50-03L-com05073-FODPSC50-03-ND30,17000 €Parametric Equivalent
FODSC50-03L-com05073-FODSC50-03-ND8,76000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes