Parametric Equivalent
Parametric Equivalent

FODPSC50-03 | |
|---|---|
DigiKey Part Number | 5073-FODPSC50-03-ND |
Manufacturer | |
Manufacturer Product Number | FODPSC50-03 |
Description | CA SC-SC 50/125 DPLX PLEN 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector SC/PC Duplex | Color - Cable Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODSC50-03 | L-com | 0 | 5073-FODSC50-03-ND | 8,76000 € | Parametric Equivalent |
| FODZSC50-03 | L-com | 0 | 5073-FODZSC50-03-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 € | 30,17 € |
| Unit Price without VAT: | 30,17000 € |
|---|---|
| Unit Price with VAT: | 35,90230 € |



