Parametric Equivalent
Parametric Equivalent

FODZMT-LC-02 | |
|---|---|
DigiKey Part Number | 5073-FODZMT-LC-02-ND |
Manufacturer | |
Manufacturer Product Number | FODZMT-LC-02 |
Description | CA MTRJ-LC 62.5/125 LSZH 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To MT-RJ 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer L-com | Length - Overall 6.6' (2.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Color - Cable Slate |
1st Connector LC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MT-RJ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODMT-LC-02 | L-com | 0 | 5073-FODMT-LC-02-ND | 29,15000 € | Parametric Equivalent |
| FODPMT-LC-02 | L-com | 0 | 5073-FODPMT-LC-02-ND | 40,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 € | 39,15 € |
| Unit Price without VAT: | 39,15000 € |
|---|---|
| Unit Price with VAT: | 46,58850 € |



