FODMT-LC-02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 40,83000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 39,15000 €
Datasheet
Cable Fiber Optic LC/PC Duplex To MT-RJ 62.5/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODMT-LC-02

DigiKey Part Number
5073-FODMT-LC-02-ND
Manufacturer
Manufacturer Product Number
FODMT-LC-02
Description
CA MTRJ-LC 62.5/125 DUPLEX 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/PC Duplex To MT-RJ 62.5/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MT-RJ
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Multimode, Duplex, OM1
1st Connector
LC/PC Duplex
Color - Cable
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODPMT-LC-02L-com05073-FODPMT-LC-02-ND40,83000 €Parametric Equivalent
FODZMT-LC-02L-com05073-FODZMT-LC-02-ND39,15000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,15000 €29,15 €
Manufacturers Standard Package
Unit Price without VAT:29,15000 €
Unit Price with VAT:34,68850 €