Parametric Equivalent
Parametric Equivalent

FODZMT-LC-01 | |
|---|---|
DigiKey Part Number | 5073-FODZMT-LC-01-ND |
Manufacturer | |
Manufacturer Product Number | FODZMT-LC-01 |
Description | CA MTRJ-LC 62.5/125 LSZH 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To MT-RJ 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Color - Cable Slate |
1st Connector LC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MT-RJ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODMT-LC-01 | L-com | 0 | 5073-FODMT-LC-01-ND | 27,99000 € | Parametric Equivalent |
| FODPMT-LC-01 | L-com | 0 | 5073-FODPMT-LC-01-ND | 49,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,40000 € | 52,40 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |



