Parametric Equivalent
Parametric Equivalent

FODPMT-LC-01 | |
|---|---|
DigiKey Part Number | 5073-FODPMT-LC-01-ND |
Manufacturer | |
Manufacturer Product Number | FODPMT-LC-01 |
Description | CA MTRJ-LC 62.5/125 PLEN 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To MT-RJ 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector MT-RJ |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector LC/PC Duplex | Color - Cable Slate |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODMT-LC-01 | L-com | 0 | 5073-FODMT-LC-01-ND | 27,99000 € | Parametric Equivalent |
| FODZMT-LC-01 | L-com | 0 | 5073-FODZMT-LC-01-ND | 52,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,80000 € | 49,80 € |
| Unit Price without VAT: | 49,80000 € |
|---|---|
| Unit Price with VAT: | 59,26200 € |



