
FODZLC-CL-03 | |
|---|---|
DigiKey Part Number | 5073-FODZLC-CL-03-ND |
Manufacturer | |
Manufacturer Product Number | FODZLC-CL-03 |
Description | CA LCCL-LCCL 625DX LZH GRY 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Color - Cable Gray |
1st Connector LC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC/PC Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,15000 € | 29,15 € |
| Unit Price without VAT: | 29,15000 € |
|---|---|
| Unit Price with VAT: | 34,68850 € |




