
FODZLC-03 | |
|---|---|
DigiKey Part Number | 5073-FODZLC-03-ND |
Manufacturer | |
Manufacturer Product Number | FODZLC-03 |
Description | CA LC-LC 62.5/125 DPLX LSZH 3M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Color - Cable Slate |
1st Connector LC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC/PC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODLCG-03 | L-com | 0 | 5073-FODLCG-03-ND | 66,06000 € | Parametric Equivalent |
| FODPLC-03 | L-com | 0 | 5073-FODPLC-03-ND | 13,28000 € | Parametric Equivalent |
| FODZLC-CL-03 | L-com | 0 | 5073-FODZLC-CL-03-ND | 29,15000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,81000 € | 76,81 € |
| Unit Price without VAT: | 76,81000 € |
|---|---|
| Unit Price with VAT: | 91,40390 € |




