Parametric Equivalent

FOB16SNGZYZ-M | |
|---|---|
DigiKey Part Number | 5073-FOB16SNGZYZ-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB16SNGZYZ-M |
Description | 1M INTERVAL SINGLE MODE (9/125) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | 3.28' (1.00m) | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Tensile Strength | 17.2kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | 25.4mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |


