Parametric Equivalent

FOB16SNGPYZ-M | |
|---|---|
DigiKey Part Number | 5073-FOB16SNGPYZ-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB16SNGPYZ-M |
Description | 1M INTERVAL SINGLE MODE (9/125) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer L-com | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Series | Jacket (Insulation) Diameter 0.063" (1.60mm) |
Packaging Bulk | Tensile Strength 17.2kg |
Part Status Active | Jacket Color Yellow |
Style Standard | Bend Radius 25.4mm |
Type Singlemode | Operating Temperature 0°C ~ 70°C |
Length 3.28' (1.00m) | Numerical Aperture 0.275 |
Core Diameter 9µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOB16SNGZYZ-M | L-com | 0 | 5073-FOB16SNGZYZ-M-ND | 3,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |


