DVIDS-RA4-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 50,17000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 64,25000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 56,99000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 62,44000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 87,40000 €
Datasheet
Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDS-RA4-1

DigiKey Part Number
5073-DVIDS-RA4-1-ND
Manufacturer
Manufacturer Product Number
DVIDS-RA4-1
Description
CA-DVI SL M/M RA RT EXIT 1'
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Obsolete
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male, R/A
Usage
Digital Visual Interface
Length
1.00' (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DVIDS-RA-1L-com05073-DVIDS-RA-1-ND50,17000 €Parametric Equivalent
DVIDS-RA2-1L-com05073-DVIDS-RA2-1-ND64,25000 €Parametric Equivalent
DVIDS-RA3-1L-com05073-DVIDS-RA3-1-ND56,99000 €Parametric Equivalent
DVIDS-RA3Z-1L-com05073-DVIDS-RA3Z-1-ND62,44000 €Parametric Equivalent
DVIDS-RA4Z-1L-com05073-DVIDS-RA4Z-1-ND87,40000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes