DVIDS-RA3Z-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 50,17000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 64,25000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 56,99000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 87,40000 €
Datasheet
Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDS-RA3Z-1

DigiKey Part Number
5073-DVIDS-RA3Z-1-ND
Manufacturer
Manufacturer Product Number
DVIDS-RA3Z-1
Description
CBL DVI-D SL RA3 LSZH 1F
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male, R/A
Usage
Digital Visual Interface
Length
1.00' (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DVIDS-RA-1L-com05073-DVIDS-RA-1-ND50,17000 €Parametric Equivalent
DVIDS-RA2-1L-com05073-DVIDS-RA2-1-ND64,25000 €Parametric Equivalent
DVIDS-RA3-1L-com05073-DVIDS-RA3-1-ND56,99000 €Parametric Equivalent
DVIDS-RA4Z-1L-com05073-DVIDS-RA4Z-1-ND87,40000 €Parametric Equivalent
Available To Order
Factory Stock: 71
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,44000 €62,44 €
Manufacturers Standard Package
Unit Price without VAT:62,44000 €
Unit Price with VAT:74,30360 €