Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DIY15MF | |
|---|---|
DigiKey Part Number | 5073-DIY15MF-ND |
Manufacturer | |
Manufacturer Product Number | DIY15MF |
Description | ADPT KIT UNWIRED DB15M/F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 15 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 15 Pin Male | Housing Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732841881 | Molex | 11 | 900-0732841881-ND | 62,75000 € | Parametric Equivalent |
| 0732842051 | Molex | 50 | 900-0732842051-ND | 63,65000 € | Parametric Equivalent |
| 340104102B 15PS | Littelfuse Aerospace | 4 | 3963-340104102B15PS-ND | 346,12000 € | Parametric Equivalent |
| A40829-001 | Omnetics | 5 | 2262-A40829-001-ND | 404,09000 € | Parametric Equivalent |
| AD15F0S15MES/AA | Amphenol Positronic | 0 | 4306-AD15F0S15MES/AA-ND | 66,00500 € | Parametric Equivalent |






