Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732842051

DigiKey Part Number
900-0732842051-ND
Manufacturer
Manufacturer Product Number
0732842051
Description
15 PIN PLUG-SOCKET 1000PF PI ADA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0732842051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Shielding
Shielded
Series
Shell Material, Finish
Zinc, Nickel Plated
Packaging
Box
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Voltage Rating
100 V
Convert To (Adapter End)
D-Sub, 15 Pin Female
Current Rating (Amps)
5 A
Convert From (Adapter End)
D-Sub, 15 Pin Male
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,65000 €63,65 €
1054,10200 €541,02 €
2550,71640 €1.267,91 €
5048,29840 €2.414,92 €
10045,99610 €4.599,61 €
Manufacturers Standard Package
Unit Price without VAT:63,65000 €
Unit Price with VAT:75,74350 €