
DIN-35-0.5 | |
|---|---|
DigiKey Part Number | 5073-DIN-35-0.5-ND |
Manufacturer | |
Manufacturer Product Number | DIN-35-0.5 |
Description | DIN RAIL 35MMX7MM SLOT 19" STL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 19.685" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.380" W x 0.300" H (35.05mm x 7.62mm) | |
Length | 19.685" (500.00mm) | |
Thickness | - | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 5 | 5,70800 € | 28,54 € |
| 10 | 5,33400 € | 53,34 € |
| 25 | 4,87840 € | 121,96 € |
| 50 | 4,55980 € | 227,99 € |
| 100 | 4,26190 € | 426,19 € |
| 250 | 3,89776 € | 974,44 € |
| 500 | 3,75436 € | 1.877,18 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |






