Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 39.370" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-35-1

DigiKey Part Number
5073-DIN-35-1-ND
Manufacturer
Manufacturer Product Number
DIN-35-1
Description
DIN RAIL 35MMX7MM SLOT 39" STL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 39.370" (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
L-com
Size
1.380" W x 0.300" H (35.05mm x 7.62mm)
Series
Length
39.370" (1000.00mm)
Packaging
Bag
Material
Steel
Part Status
Active
Plating
Zinc
Type
Top Hat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,87000 €8,87 €
57,58200 €37,91 €
107,08700 €70,87 €
256,48160 €162,04 €
506,05820 €302,91 €
1005,66250 €566,25 €
2505,17856 €1.294,64 €
5005,17376 €2.586,88 €
Manufacturers Standard Package
Unit Price without VAT:8,87000 €
Unit Price with VAT:10,55530 €