Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Gray |
1st Connector Type DVI-I Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-I Dual Link, Male | Usage Digital Visual Interface |
Length 15.0' (4.57m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGDVI-I-MM-15 | L-com | 0 | 5073-CGDVI-I-MM-15-ND | 92,52000 € | Parametric Equivalent |
| CTLDVI-I-MM-15 | L-com | 1 | 5073-CTLDVI-I-MM-15-ND | 141,57000 € | Parametric Equivalent |
| DID29ML-DIDML-SA005 | Amphenol LTW | 0 | 1754-DID29ML-DIDML-SA005-ND | 67,24600 € | Parametric Equivalent |
| P560-015-DLI | Eaton Tripp Lite | 212 | TL1642-ND | 29,34000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,66000 € | 260,66 € |
| Unit Price without VAT: | 260,66000 € |
|---|---|
| Unit Price with VAT: | 310,18540 € |





