Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DID29ML-DIDML-SA005 | |
|---|---|
DigiKey Part Number | 1754-DID29ML-DIDML-SA005-ND |
Manufacturer | |
Manufacturer Product Number | DID29ML-DIDML-SA005 |
Description | DVI-I DUAL, METAL, 1.5A, 29 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-I Dual Link, Male | |
2nd Connector Type | DVI-I Dual Link, Male | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,76100 € | 647,61 € |
| Unit Price without VAT: | 64,76100 € |
|---|---|
| Unit Price with VAT: | 77,06559 € |





