Similar

CTLB3VGAMM-15TP | |
|---|---|
DigiKey Part Number | 5073-CTLB3VGAMM-15TP-ND |
Manufacturer | |
Manufacturer Product Number | CTLB3VGAMM-15TP |
Description | SVGA HD15M/M W/DISCON PLEN 15' |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLB3VGAMM-15T | L-com | 6 | 5073-CTLB3VGAMM-15T-ND | 149,10000 € | Similar |


