
CTLB3VGAMM-15T | |
|---|---|
DigiKey Part Number | 5073-CTLB3VGAMM-15T-ND |
Manufacturer | |
Manufacturer Product Number | CTLB3VGAMM-15T |
Description | CA SVGA HD15 M/M W/DISCONN 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,29000 € | 150,29 € |
| 10 | 127,76300 € | 1.277,63 € |
| 25 | 119,77400 € | 2.994,35 € |
| 50 | 114,06560 € | 5.703,28 € |
| Unit Price without VAT: | 150,29000 € |
|---|---|
| Unit Price with VAT: | 178,84510 € |

