CSUZAB-03M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7,26000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10,74000 €
Datasheet
USB 2.0 Cable A Male to B Male 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUZAB-03M

DigiKey Part Number
5073-CSUZAB-03M-ND
Manufacturer
Manufacturer Product Number
CSUZAB-03M
Description
CBL USB TYPE A/B LSZH 0.3MTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
20 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
0.98' (300.0mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSMUAB-MT-03ML-com05073-CSMUAB-MT-03M-ND7,26000 €Parametric Equivalent
CSMUAB-PL-03ML-com05073-CSMUAB-PL-03M-ND10,74000 €Parametric Equivalent
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,25000 €23,25 €
Manufacturers Standard Package
Unit Price without VAT:23,25000 €
Unit Price with VAT:27,66750 €