Parametric Equivalent
Parametric Equivalent

CSMUAB-PL-03M | |
|---|---|
DigiKey Part Number | 5073-CSMUAB-PL-03M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAB-PL-03M |
Description | CA USB 2.0 A/B PLAS ARMR 0.3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 20 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSMUAB-MT-03M | L-com | 0 | 5073-CSMUAB-MT-03M-ND | 7,32000 € | Parametric Equivalent |
| CSUZAB-03M | L-com | 0 | 5073-CSUZAB-03M-ND | 23,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |



