
CSMNB25MF-5 | |
|---|---|
DigiKey Part Number | 5073-CSMNB25MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB25MF-5 |
Description | CABLE DB25M/F MOLDED BLK 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,49000 € | 33,49 € |
| 10 | 28,46700 € | 284,67 € |
| 25 | 26,68560 € | 667,14 € |
| 50 | 25,41240 € | 1.270,62 € |
| 100 | 24,20060 € | 2.420,06 € |
| 250 | 22,68752 € | 5.671,88 € |
| Unit Price without VAT: | 33,49000 € |
|---|---|
| Unit Price with VAT: | 39,85310 € |


