
CSM25MF-5 | |
|---|---|
DigiKey Part Number | 5073-CSM25MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSM25MF-5 |
Description | CABLE DB25M/F MOLDED 5' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,66000 € | 39,66 € |
| 10 | 33,70400 € | 337,04 € |
| 25 | 31,59520 € | 789,88 € |
| 50 | 30,08820 € | 1.504,41 € |
| 100 | 28,65340 € | 2.865,34 € |
| 250 | 26,86204 € | 6.715,51 € |
| Unit Price without VAT: | 39,66000 € |
|---|---|
| Unit Price with VAT: | 47,19540 € |

