
CSMN25FF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMN25FF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25FF-2.5 |
Description | CABLE DB25F/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,89000 € | 40,89 € |
| 10 | 34,75500 € | 347,55 € |
| 25 | 32,58000 € | 814,50 € |
| 50 | 31,02600 € | 1.551,30 € |
| 100 | 29,54660 € | 2.954,66 € |
| 250 | 27,69940 € | 6.924,85 € |
| Unit Price without VAT: | 40,89000 € |
|---|---|
| Unit Price with VAT: | 48,65910 € |



