
CRMN37FF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CRMN37FF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN37FF-2.5 |
Description | CABLE DB37F/F RVS HDWARE 2.5' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,06000 € | 113,06 € |
| 10 | 96,11100 € | 961,11 € |
| 25 | 90,10000 € | 2.252,50 € |
| 50 | 85,80520 € | 4.290,26 € |
| 100 | 82,72710 € | 8.272,71 € |
| Unit Price without VAT: | 113,06000 € |
|---|---|
| Unit Price with VAT: | 134,54140 € |


