
CS2N37MF-5 | |
|---|---|
DigiKey Part Number | 5073-CS2N37MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N37MF-5 |
Description | CABLE DB37M/F DBL SHLD 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,51000 € | 97,51 € |
| 10 | 82,88500 € | 828,85 € |
| 25 | 77,70080 € | 1.942,52 € |
| 50 | 73,99680 € | 3.699,84 € |
| 100 | 70,47050 € | 7.047,05 € |
| Unit Price without VAT: | 97,51000 € |
|---|---|
| Unit Price with VAT: | 116,03690 € |


